2390 POINT 3 TERMINAL 5 BUS STRIP 4 BINDING POST BREADBOARD

$22.95 ea


  • Part no.: 2157722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BB-3T5D
Pricing
# of units Price
1+ $22.95
10+ $20.49
50+ $17.95
100+ $16.49
250+ $14.49

2390-Point Solderless Breadboard


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 3
  • Bus strips: 5
  • Contact points: 2390
  • Breadboard size: 6.9"L x 5.75"W
  • Baseplate size: 8.75"L x 7.3"W
  • Weight: 20.5 oz. (1.28 lbs.)
  • Includes: 4 binding posts and 4 rubber feet

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product