Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Accessories

Wireless Gamepad V2.0 for Arduino

View DFR0182: Wireless Gamepad V2.0 for Arduino

DFR0182: Wireless Gamepad V2.0 for Arduino

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157749
Manufacturer DFROBOT
Manufacturer no. DFR0182
  RoHS compliant
Catalog 151 , page 160
Pricing & Availability

$64.95

# of Unit Price
1+ $64.95
5+ $59.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Wireless GamePad V2.0 for Arduino

The Wireless Joystick v2 for Arduino is the first gamepad based on Arduino from DFRobot. It supports Xbee, Bluetooth, RF and WiFi via the Xbee socket. Makes it possible to custom your own wireless communication for controlling your robots, mobile platforms, UAVs and etc.

This gamepad supplies two analog sticks, one reset button and 16 programmable buttons, using PS2 style button layout, which allows you to completely customize your controlling experience. It runs on three "AAA" Batteries or a Micro USB power supply. Program it directly via Micro USB adapter included easily. It's perfect for your projects what need a remote controller.

Improvements of v2.0

  • Wireless gamepad v2.0 is compatible with Arduino Leonardo. Compared with v1.1, you don't need to purchase a FTDI programmer for it anymore. Just plug in the Micro USB adapter and program it directly.
  • The v2 gamepad supports a new feature. It integrated two-way motor driver circuit and two vibration motors. Then it's available to program and enable the vibration function of your gamepad and get the real feedback from your robots!



    The xbee in the picture is not included in this product.

    Specification

  • Power supply: "AAA" Battery x3 or Micro USB
  • Programmable inputs:
       ·2 analog sticks
       ·1 D-pad
       ·10 buttons
       ·2 joystick buttons
  • Program interface: Micro USB via a small adapter included
  • Bootloader: Arduino Leonardo
  • Includes a Turbo button used to reset the controller
  • Informational LEDs
       ·Red one: Power indicator
       ·Green one: RX indicator
  • Integrate two-way motor driver
  • Support vibration function
  • Includes a Xbee socket
  • Support Xbee series wireless modules,Bluetooth Bee,RF Bee and Wifi Bee

    Shipping List

  • Wireless Joystick v2.0 for Arduino 1 unit
  • Micro USB adapter 1unit

    Documents

  • Product Wiki page
  • Wireless Joystick schematic
  • Arduino Sketch



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $39.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.