Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Automation

Ecoduino - an Auto Plant Kit

View KIT0003: Ecoduino -an Auto Plant Kit Board Power Supply: 6 -12V DC

KIT0003: Ecoduino -an Auto Plant Kit Board Power Supply: 6 -12V DC

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157757
Manufacturer DFROBOT
Manufacturer no. KIT0003
  RoHS compliant
Catalog 151 , page 160
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability: Ship  today  

 Add to cart

EcoDuino - An Auto Plant Kit

EcoDuino is evolving. Now the EcoDuino has an enclosure. It is protected from water splashes, so it is safe to use beside your plants. The EcoDuino now sports an Atmega32U4 which eliminates the requirement of an adapter. And sketches can be simply uploaded via Micro USB just like Arduino Leonardo. Another improvement is that the DS18B20 sensor is now directly supported.

EcoDuino is designed by DFRobot to help you grow plants. By using a series of microcontrollers, sensors and actuators, the EcoDuino system can make your efforts to grow plants much easier. In this system, sensors are used to collect data which can show you plant conditions like temperature, humidity, light intensity, etc...

If you want, EcoDuino can message you and tell you how your plants are doing through wireless communications. It will also water your plants automatically when they are thirsty, or at a pre-determined interval. The only thing you may need to do is manage your EcoDuino system through a PC with a graphic user interface.

The cool thing about the EcoDuino is that it is developed based on Arduino which means you can not only program EcoDuino in Arduino IDE environment but also use any Arduino compatible hardware in your EcoDuino system.

Note: The cables packaged with the sensors is not correct, we suggest you use the orange cables attached.

Specifications

  • Board power supply: 6 - 12V DC
  • Micro controller: Atmega32U4
  • Terminal for interfacing a carbon rod(Soil moisture sensor)
  • Terminal for interfacing a motor or a solenoid valve
  • Potentiometer to set the threshold soil moisture value of watering
  • 5 analog I/O ports, 6 digital I/O ports
  • Xbee slot
  • Micro USB
  • 3.5mm screw terminal
  • Board dimensions: 61x52mm
  • Board weight: 15g
  • Diving pump power supply: 3.5~12V DC
  • Pumping head: 220cm
  • Flow capacity: 100-350L/H
  • Power range: 0.5W-5W
  • Pump dimensions: 38x38x29mm
  • Pump weight: 125g

    Shipping list

  • Auto flower watering control board (1 unit)
  • Enclosure (1 unit)
  • Moisture Sensor (SEN0114) (1 unit)
  • DHT11 Temperature and Humidity Sensor (DFR0067) (1 unit)
  • Water tube (1 unit)
  • Immersible pump (1 unit)
  • 6xAA Battery Holder with DC2.1 Power Jack (FIT0141) (1 unit)
  • Mirco USB cable (FIT0265) (1 unit)
  • Screw driver flat head (1 unit)
  • Screw driver Phillips head (1 unit)
  • DC adapter-Female (2 units)
  • Cable (2 units)

    Documents

  • Wiki Doc
  • DHT11 Datasheet
  • Moisture Sensor Schematics
  • Schematic V2.0



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $39.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.