Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Shields

Power Shield (Arduino Compatible)

View DFR0105: Power Shield (Arduino Compatible) Supply Voltage: 4.5-35V (Arduino)

DFR0105: Power Shield (Arduino Compatible) Supply Voltage: 4.5-35V (Arduino)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157802
Manufacturer DFROBOT
Manufacturer no. DFR0105
  RoHS compliant
Catalog 151 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability: Ship  today  

 Add to cart

Power Shield (Arduino Compatible)

Most Arduino projects may need more than two voltage supplies. When fed with an input of 4.5-35V, this power shield is able to provide a voltage range from 1.25-12V with 3A peak current. Ideal for servo control and other non-standard components. With this shield, your Arduino will now have a single power supply for all.

It has a built-in voltage measuring function which allows mapping the output voltage to Arduino analog pin 0. It can be controlled by Arduino digital Pin13 to switch on/off.

Specifications:
  • Supply voltage: 4.5-35V
  • Output voltage: 1.25-12V
  • Output current: 2A (3A peak)
  • Efficiency: 90%

    Documents
  • Wiki doc
  • Schematics

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Arduino Motor Shield - A000079

    Buy Now  $29.95


    Arduino WiFi Shield R3 with Integrated Antenna

    Buy Now  $89.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.