Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

WiFi Shield V2.1 for Arduino (802.11 B/G/N)

View TEL0047: WiFi Shield V2.1 for Arduino (802.11 B/G/N)

TEL0047: WiFi Shield V2.1 for Arduino (802.11 B/G/N)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157811
Manufacturer DFROBOT
Manufacturer no. TEL0047
  RoHS compliant
Catalog 132 , page 161
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$95.95

# of Unit Price
1+ $95.95
5+ $89.95
  • Availability:Ship  1 Days ARO 

 Add to cart

WiFi Shield V2.1 For Arduino (802.11 b/g/n)

The Arduino shield uses a WizFi210 which is a low power-consuming WIFI module which is applied with dynamic power management technology. When the WIFI module needs to be on but not work, it can be set to Standby mode a low power mode, and the module just needs to be woken up when it has to work.

The WIFI wireless module is based on WizFi210. It provides the bridging from TTL serial port communication to IEEE802.11b/g/n wireless communication. So any device with TTL serial ports can easily be connected with this WIFI module and controlled and managed remotely through a wireless network. Different kinds of communication protocols and encryption algorithms are integrated with the module. The Arduino architecture enables you to easily integrate this module into any Arduino based project.

Features
  • Bring WiFi connectivity via Serial Host Interface, compatiable with Arduino
  • Quick Booting Time: under 20msec
  • Ultra Low Power through Dynamic Power Management (34uA at the Standby mode)
  • Operates with standard 802.11b/g/n access point at speed up to 11Mbps (802.11b)
  • Security Protocol : WEP, WPA/WPA2-PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • Operation Temperature : -40° ~ 85°
  • Compact Size : 32 x 23.5 x 2.9 (mm)
  • CE, FCC, KCC Certified
  • Supports the module with chip antenna
  • 802.11b/g/n

    Specifications
  • Wifi Chip: WizFi210
  • Radio Protocol: IEEE 802.11b/g/n Compatible
  • Supported Data Rates: 11, 5.5, 2, 1 Mbps (IEEE 802.11b)
  • Modulation: DSSS and CCK
  • RF Operating Frequency: 2.4 - 2.497 GHz
  • Antenna Options: Chip antenna and U.FL connector for external antenna
  • Networking Protocols: UDP, TCP/IP (IPv4), DHCP, ARP, DNS, HTTP/HTTPS Client and Server(*)
  • Power Consumption(Typical): Standby = 34.0 uA Receive = 125.0 mA Transmit = 135.0 mA
  • RF Output Power (Typical): 8dBm ± 1dBm
  • Security Protocols: WEP, WPA/WPA2?PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • I/O Interface: UART, SPI(*), I2C(*), WAKE, ALARM, GPIOs
  • Power Source: 3.3V
  • Dimensions(except Antenna): 59 x 54 mm

    Documents
  • WiFi Shield Schematic
  • WizFi210 datasheet
  • Tutorial
  • AT Command Tutorial
  • WizSmart Software
  • WiFi Infrastructure(Limited AP, WiFi Station)
  • How to set up AP in WizFi210



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DFRobot DF05BB Tilt/Pan Kit (5kg)

    Buy Now  $35.95


    DFRobot DF15MG Tilt/Pan Kit (15kg)

    Buy Now  $44.95


    GRAPHIC LCD SHIELD,ARDUINO,48X48,BACKLIGHT,JOYSTICK

    Buy Now  $26.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.