Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

2A Motor Shield for Arduino

View DRI0009: 2A Motor Shield for Arduino 2 Way 7-12V Motor Drive

DRI0009: 2A Motor Shield for Arduino 2 Way 7-12V Motor Drive

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157829
Manufacturer DFROBOT
Manufacturer no. DRI0009
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$18.95

# of Unit Price
1+ $18.95
5+ $16.95
  • Availability:Ship  1 Days ARO 

 Add to cart

2A Motor Shield For Arduino

This Arduino Motor shield uses L298P chip which allow to drive two 7-12V DC motors with maximum 2A current. This shield can be directly mount onto standard Arduino Duemilanove and Arduino Mega.

Specifications:
  • 2 way 7-12V motor drive
  • Up to 2A current each way
  • Pin 5,6,7,8 are used to drive two DC motor
  • Support PWM speed control
  • Support PLL advance speed control

    Documents:
  • Manual
  • Schematic

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DFRobot DF05BB Tilt/Pan Kit (5kg)

    Buy Now  $35.95


    DFRobot DF15MG Tilt/Pan Kit (15kg)

    Buy Now  $44.95


    GRAPHIC LCD SHIELD,ARDUINO,48X48,BACKLIGHT,JOYSTICK

    Buy Now  $26.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.