Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

Breadboard Voltage Regulator - 5V/3.3V

View DFR0140: Breadboard Voltage Regulator -5V/3.3V (Power Supplies)

DFR0140: Breadboard Voltage Regulator -5V/3.3V (Power Supplies)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2157853
Manufacturer DFROBOT
Manufacturer no. DFR0140
  RoHS compliant
Catalog 142 , page 142
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $5.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Breadboard Voltage Regulator - 5V/3.3V

Need a clean way to get power to your breadboard? This is a very simple pre-assembled board that takes a supply voltage of 6-12VDC and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard power and ground rails. It can be either powered from 6-12 DC2.1 power jack or from USB power (via USB type-B connector), sold separately. The maximum current it can provide is 500mA. No assembly required.

Specifications:

  • Input voltage: 6-12VDC, recommended 9V wall power supply) (Power Jack) 5V (USB type-B)
  • Output voltage:3.3V/5V
  • Output current:500mA
  • On/Off switch
  • Power status LED
  • Pin Head 5/3.3V output
  • Central positive DC2.1 power jack
  • Size: 1.7"L x 1.2"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DFRobot DF05BB Tilt/Pan Kit (5kg)

    Buy Now  $35.95


    2A Dual Motor Controller

    Buy Now  $19.95


    Wheel Encoders for DFRobot 3PA and 4 Wheel Drive Rovers

    Buy Now  $13.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.