Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Microcontrollers

Micro Magician V2 Robot Controller

View RS019: Micro Magician V2 Robot Controller

RS019: Micro Magician V2 Robot Controller

View Larger Image
Image is representative only
Dagu Hi-Tech Electronic
Jameco Part no. 2157861
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. RS019
Catalog 151 , page 157
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $27.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Micro Magician V2 Robot Controller

The Micro Magician V2 is the perfect controller for small robots. At just 30mm x 60mm this board is less than half the size of a standard Arduino board but is packed full of featured needed for making a small robot. The V2 controller is fully software compatible with the new Arduino 1.0 IDE and code can be loaded using either the ISP interface or USB.

Features:

  • Compatible with the Arduino IDE - board type: Arduino Pro or Arduino Pro Mini (3.3V, 8MHz) w/ ATmega328
  • ATmega328P processor running at 8MHz, 3.3V with 32K FLASH, 1K EEPROM and 2K SRAM
  • Input voltage from 3.6V to 9V
  • Built in LDO +5V, 1A regulator (input voltage must be at least 5.5V) to power external 5V devices
  • Built in LDO +3.3V, 500mA regulator
  • Reverse polarity protection rated at 6A for protecting servos and motor driver IC
  • Reverse polarity protection rated at 3A for logic and other 3.3V devices
  • Built in USB using the CP2102 interface IC
  • Built in dual FET "H" bridge with current limiting, motor stall detection and electronic braking
  • Built in 3-axis accelerometer with 0G detection and selectable ±1.5G and ±6G ranges
  • Built in 38KHz IR receiver providing 128 virtual buttons when using the Sony IR protocol
  • 8x digital I/O pins terminated with 3 pin male header and selectable supply voltage for logic / driving servos
  • 3 pin male headers on analog inputs to provide 3.3V power for sensors
  • 4 pin female communications header for 3.3V wireless transceivers (Xbee or Bluetooth)
  • ISP socket for bypassing the bootloader and programming the processor directly
  • Power, Rx, Tx, D13 and IR signal indication LEDs
  • Software library provides functions for IR decoding, angle / impact detection, motor control

    Media


    Video Demo of Robot with Micro Magician v2 Controller

    Downloads & Resources

  • Example code (Arduino Library)
  • USB Interface and Drivers (For Windows, MAC, and Linux)
  • Micro Magician V2 User Manual
  • Little 3V7 Robot on LetsMakeRobots




    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    The Arduino Starter Kit

    Buy Now  $119.95


    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    Arduino Due

    Buy Now  $54.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.