Mini Pan and Tilt Kit with 2 Servos

$17.95 ea


  • Part no.: 2157870
  • Manufacturer: DAGU HI-TECH ELECTRONIC
  • Manufacturer no.: RS002B
Pricing
# of units Price
1+ $17.95
5+ $15.95

Mini Pan and Tilt Kit

The kit includes brackets, two miniature servos and all the nuts, bolts etc. This pan/tilt kit was designed by the members of "letsmakerobots.com", and has mounting holes to suit almost any range sensor. Use with just about any microcontroller.

Servo Specifications:
  • Weight: 8g
  • Torque force: [email protected]
  • Rotation is 0 to 180°
  • Speed: 0.1sec/60degrees
  • Max voltage: 6V
  • Building datasheet



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product