Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Special Switch

30° Rolling-Ball Tilt Switch

View 107-2010-EV: 30° Rolling-Ball Tilt Switch

107-2010-EV: 30° Rolling-Ball Tilt Switch

View Larger Image
Image is representative only
Mountain Switch
Jameco Part no. 2158012
Manufacturer MOUNTAIN SWITCH
Manufacturer no. 107-2010-EV
  RoHS compliant
Catalog 142 , page 72
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.25
100+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

30° Rolling-Ball Tilt Switch

Specifications

  • Differential angle: 30° max.
  • Operating Temp: 0° to +100°C
  • Max. switch rating: <6mA/24VDC
  • Electrical life endurance: >50,000 cycles
  • Contact resistance: 2Ω max. (measured at 45° tilt)
  • Switch housing: Copper coated with gold (10µ)
  • Terminal: Copper coated with gold
  • Rolling ball: Copper coated with gold. Ball weight: 0.25g
  • Soldering process: 250°C, 3 seconds (by hand only)

    Report a problem
    Suggest a product
  • Specification Value
    Operating Temperature0°C to 100°C
    Current Rating6mA @ 24V


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    rKey Capacitive Touch Switch Rogue Robotics

    Buy Now  $12.95


    Switch Access Snap Action Switch Roller Lever

    Buy Now  $22.95


    LIMIT SWITCH-OT

    Buy Now  $6.05

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.