Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Other

Dual Relay Board Kit

View 27114: Dual Relay Board Kit Comes as a Kit Providing Lower Cost

27114: Dual Relay Board Kit Comes as a Kit Providing Lower Cost

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2158101
Manufacturer PARALLAX INC.
Manufacturer no. 27114
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability:Ship  5 Days ARO 

 Add to cart

Dual Relay Board Kit


With some minor assembly, the Dual Relay Board Kit allows you to control two high-power devices up to 8A each with the included Omron mechanical relays. The Dual Relay Board can be used to turn lights, motors and fans on/off while keeping them isolated from the microcontroller. Independent control of each relay is provided via a 2x3 header making it friendly with servo cables and providing a convenient connection to many development boards, such as the Board of Education, Propeller Board of Education, Professional Development Board and Propeller Professional Development Board. LEDs indicate relay status.

Features

  • Comes as a kit providing lower cost
  • Control two high-power devices with one kit
  • Provides isolation between microcontroller and device being controlled
  • Easy screw terminals for relay contact and power connections
  • 3-pin servo style headers for easy connection using standard servo cables
  • LED indicators provide status of each relay

Kit Includes

  • (4) 2 Position Screw Terminal Block (452-00012)
  • (1) Connector, Header, 2 x 3, 0.1", Straight (450-00105)
  • (2) Omron Relay G2RL-14-DC12, SPDT, 12 A, 12 VDC (400-00052)
  • (4) Resistor, 1K, 5%, 1/4 W, CF (150-01020)
  • (2) LED, Red, T1-3/4 (350-00006)
  • (2) 1N4004 Diode, Rectifier, 1V, 400V, 1 A, Axial (501-00006)
  • (2) 2N3904 NPN Transistor, TO-92 (500-00008)
  • (1) Raw PCB, Dual Relay Board (300-27114)

Application Ideas

  • 120 VAC brushless lighting/fan control
  • 12 VDC automotive applications
  • HVAC duct/damper control

Specifications

  • Control signals are 3.3 V/5 V compatible
  • Voltage requirements: 12 V
  • Current requirements: 85 mA
  • Communication: TTL/CMOS Logic (high/low)
  • Dimensions: 2.3" L x 1.8" W x 0.7" H (58.4 x 45.8 x 1.8 cm)
  • Operating temp range: -40 to +185 °F (-40 to +85 °C)

Assembled View



Note: Soldering iron, solder, diagonal cutters and safety glasses are required to assemble this product. A 12V Power Supply is needed to drive the relays.

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Parallax 28028, Sensor Sampler Kit

Buy Now  $174.95


BOARD OF EDUCATION DEVELOPMENT BOARD,USB,6-9VDC,3POS POWER SW,Vdd/Vin

Buy Now  $69.95


Little Step-U Motor Controller

Buy Now  $69.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.