Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

5 Volt Switching Wall Adapter Transformer 90 to 264VAC Miniusb

View PSM11R-050-USB: AC to DC Power Supply Wall Adapter/Transformer Output: 5VDC

PSM11R-050-USB: AC to DC Power Supply Wall Adapter/Transformer Output: 5VDC

View Larger Image
Image is representative only
Phihong
Jameco Part no. 2158240
Manufacturer PHIHONG
Manufacturer no. PSM11R-050-USB
  RoHS compliant
Catalog 161 , page 90
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
  • Availability: Ship Today  

 Add to cart

Wall Adapter/Transformer

Meets US and European Energy star compliance. Applications includes wireless communications, portable equipment, digital camera, peripherals and networking.

Features

  • Output: 5 VDC
  • Current: 2.0 A
  • Power:10 W
  • Output connector: miniUSB plug
  • Ripple(mVp-p):100
  • Line Regulation: ±5 %
  • Efficiency: 70 %
  • Dimensions (L x W x H): 2.8" x 1.7" x 1.2"

    AC clips not included (recommend AC clip kit with US, EU, UK, and AU clips)

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeUSB Mini-B plug
    Output Connector DiametersUSB Mini-B plug
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)2.8
    Width (inch)1.7
    Height (inch)1.2
    Agency ApprovalsUL/TUV/SAA/CE
    TypeSwitching
    Specification Value
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    Output Current (A)2
    Maximum Output Power (W)10
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

    Buy Now  $11.95


    12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

    Buy Now  $14.95


    Power Supply Wall Adapter/Transformer 12VDC/.83A 2.1 mm without AC Clips UL/CUL/CE

    Buy Now  $9.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.