Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12 Volt 38.3 CFM Ball Bearing DC Fan 60 X 60 X 25

View AFB0612EH-BF00: 12 Volt DC Brushless Fan

AFB0612EH-BF00: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 2158311
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB0612EH-BF00
  RoHS compliant
Catalog 142 , page 89
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability:Ship  3 Days ARO 

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 25
  • Air Flow (CFM): 38.35
  • Bearing: Ball
  • Current (mA): 480
  • Power (Watts): 5.76
  • Agency Approvals: UL/CSA/CE
  • Noise (dB): 46.5
  • Connection (Leads): 8 " WITH CONNECTOR


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)46.5
Connection (Leads)8 w/ conn
Product TypeDC Fan
FamilyAF
Length (mm)60
Width (mm)60
Specification Value
Height (mm)25
Air Flow (CFM)38.35
BearingBall
Current (mA)480
Power (Watts)5.76
Agency ApprovalsUL/CSA/CE


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.