Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Signal

5 Volt 2 AMP 8 PIN Double Pole Double Throw ( DPDT ) Relay

View TC-5VDC-C14: 5 Volt 2 AMP 8 PIN Double Pole Double Throw ( DPDT ) Relay

TC-5VDC-C14: 5 Volt 2 AMP 8 PIN Double Pole Double Throw ( DPDT ) Relay

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2158338
Manufacturer   JAMECO VALUEPRO
Manufacturer no. TC-5VDC-C14
  RoHS compliant
Catalog 161 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
50+ $1.75
100+ $1.49
500+ $1.25
  • Availability: Ship Today  

 Add to cart

DPDT Relay



  • Coil Voltage: 5 VDC
  • Coil Resistance: 178 ohms
  • Contact Current: 2A
  • Contact Voltage: 220VDC
  • Pins: 8
  • Dimensions: 0.59 x 0.30 x 0.33 inch

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    Product Height0.33
    DC Coil Voltage5
    Coil Resistance (ohm)178
    Maximum Current Rating2
    Specification Value
    Maximum DC Voltage Rating220
    Pin Count8
    Product Length0.59
    Product Depth0.3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.59


    Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Single Pole Double Throw 1A 5 Volt 167Ohm Through Hole

    Buy Now  $2.99

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.