Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

12-24 Volt @ 0.15 Amp 6500 RPM DC Motor

View RS555-2580: 12-24 Direct Drive DC Motor Rated Voltage: 24VDC

RS555-2580: 12-24 Direct Drive DC Motor Rated Voltage: 24VDC

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2158389
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RS555-2580
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
  • Availability: Call  

 Add to cart

12-24 Direct Drive DC Motor

Features:

  • Rated voltage: 24 VDC
  • Current: 150mA
  • Torque: 265.1 g-cm
  • Speed: 6500 RPM
  • Shaft length: 20 mm
  • Dimension: 60 x 35 mm
  • Diameter: 3 mm
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)24
    Voltage Range (VDC)12-24
    Current @ Max. Efficiency (A)0.15
    Speed @ Max. Efficiency (RPM)6500
    Torque @ Max. Efficiency (g-cm)265.1
    Specification Value
    Efficiency61.8
    Terminal Type0.21 /Solder
    Shaft Diameter (inch)0.125
    Shaft Length (inch)0.75


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 5050 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.