Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

5-12 Volt @ 0.16 AMP 4000RPM DC Motor

View ERS-360S-10420-C3LVX: 5-12 Volt @ 0.16 AMP 4000RPM DC Motor

ERS-360S-10420-C3LVX: 5-12 Volt @ 0.16 AMP 4000RPM DC Motor

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2158397
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ERS-360S-10420-C3LVX
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49
  • Availability: Ship  today  

 Add to cart

4000 RPM DC Motor


Features:

  • Rated voltage: 12VDC
  • Voltage range: 5-12V
  • Rated power output: 1.9W
  • Current at max. efficiency: 160mA
  • Torque at max. efficiency: 35 g-cm
  • No load speed: 4000 RPM
  • No load current: 60mA
  • Shaft size: 0.09" Diameter x 1.00"L

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)5-12
    Current @ Max. Efficiency (A)0.16
    Speed @ Max. Efficiency (RPM)4000
    Torque @ Max. Efficiency (g-cm)35
    Specification Value
    Efficiency49
    Terminal Type5 wires
    Shaft Diameter (inch)0.09
    Shaft Length (inch)1


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.