Heat Sink Passive TO-3 Straight 6°C/W Black Anodized
505403B00000G: Heat Sink Passive TO-3 ST 6 C/
Image is representative only
| Jameco Part no. 2041050 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 505403B00000G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [57 KB ]
| Specification | Value |
|---|---|
| Family | 505403B00000G |
| Product Height | 31.75mm |
| Product Length | 45.21mm |
| Product Type | Heat Sink |
| Type | Passive |
| Device Cooled | TO-3 |
| Specification | Value |
|---|---|
| Fin Style | Straight |
| Finish | Black Anodized |
| Thermal Resistance | 6°C/W |
| Product Depth | 45.21mm |
Report a problem
Suggest a product