12 Volt 23.5 CFM Sleeve Bearing DC Fan 60 x 60 x 25

$6.95 ea


  • Part no.: 2158451
  • Manufacturer: SUNON
  • Manufacturer no.: EB60251S1-0000-999
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.49
100+ $4.95

DC Fan

Features

  • Rated Voltage: 12 VDC
  • Size: 60 x 60 x 25
  • Connection leads: 12 in
  • Agency Approval: UL/CUL/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Air Flow (CFM)23.5
    BearingSleeve
    Current (mA)156
    Power (Watts)1.6
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)33.5
    Connection (Leads)12
    Product TypeFan
    FamilyEB


    Report a problem
    Suggest a product