Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

50W Single-Output AC-to-DC Regulated Switching Table-Top Power Supply

View 3F42050: 50W Single-Output AC-to-DC Regulated Switching Table-Top Power Supply

3F42050: 50W Single-Output AC-to-DC Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Power-One,Inc.
Jameco Part no. 2158485
Manufacturer POWER-ONE,INC.
Manufacturer no. 3F42050
  RoHS compliant
Catalog 151 , page 96
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability:Ship  1 Days ARO 

 Add to cart

50W Single-Output AC-to-DC Regulated Switching Table-Top Power Supply


Output: 12 Volts @ 4.2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive plug
  • Input: 100-240VAC @ 50-60Hz
  • LED indicator
  • DC cord length: 6 feet
  • AC cord length: 6 feet (included)
  • Built-in RFI filter
  • Size: 4.7"L x 2.4"W x 1.4"H
  • Weight: 1.24 lbs.
  • Agency approvals: UL/CUL/CE
  • Approved Part 15 of FCC
  • Comes individually boxed

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    AC Power CordINCLUDED
    Agency ApprovalsUL/CUL/TUV/GS/CE/FCC/PSE/CCC/DOIR+C-TICK
    Specification Value
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)4.2
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.