Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> More Products

Heavy Duty 1.5V AA Battery

View R6S: Heavy Duty 1.5V AA Battery

R6S: Heavy Duty 1.5V AA Battery

View Larger Image
Image is representative only
Micropower Battery CO.
Jameco Part no. 2158493
Manufacturer MICROPOWER BATTERY CO.
Manufacturer no. R6S
Catalog 161 , page 109
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.39

# of Unit Price
2+ $0.39
12+ $0.35
36+ $0.29
NOTE:
  • • Order in multiples of 2
  • Availability: Ship Today  

 Add to cart

Heavy Duty 1.5V AA Battery

Specifications

  • Voltage: 1.5V
  • Size: AA (R6, RS6, LR6)
  • Chemistry: Zinc Chloride
  • 0% Mercury, 0% Cadmium
  • Perfect for motor driven toys, music players/recorders, radios, clocks, and calculators.



    Report a problem
    Suggest a product
  • Specification Value
    Volts (VDC)1.5
    Size0.57"(Dia) x 1.99"(H)
    Product TypeBatteries
    Battery TypePrimary
    Specification Value
    Cell SizeAA
    ChemistryZinc-chloride


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    9V Energizer® Alkaline Battery

    Buy Now  $2.25


    Battery Super Alkaline 9 Volt

    Buy Now  $1.75


    Cell 1 Alkaline Manganese Dioxide 9V 2-Pin

    Buy Now  $2.65

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.