125 VOLT @ 10 AMP OR 250 VOLT @ 8A DOUBLE POLE SINGLE THROW (DPST) BLACK ROCKER SWITCH ON-OFF

$0.69 ea


  • Part no.: 2158522
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GP1231100M00
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Standard Appliance Panel Mount Rocker Switch

Features

  • Pins:4
  • Contact form: DPST on-off
  • Contact Rating: 10A at 125VAC and 8A at 250VAC
  • Dimensions (L x W x D): 0.83" x 0.59" x 0.63"
  • Rocker color: Black



    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormDPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)10
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins4


    Report a problem
    Suggest a product