12 Volt 1.8 Step Angle Bipolar Stepper Motor

$7.95 ea


  • Part no.: 2158531
  • Manufacturer: Shinano Kenshi
  • Manufacturer no.: STP-42D201-37
Pricing
# of units Price
1+ $7.95
5+ $6.95
25+ $6.25
100+ $5.59
500+ $4.95

Bipolar Stepper Motor - 12V

Features

  • Ball bearings
  • Dielectric strength: 500V, 50Hz/minute
  • Insulation resistance: 100MΩ @ 500 VDC
  • 18" lead wires
  • Ambient temp: -10°C to +55°C
  • Use p/n: 161998 for shaft coupler
  • Drive system: Bipolar
  • Rated Voltage: 12VDC
  • Step angle: 1.8 (°5%)
  • Phase resistance: 1.55 Ω
  • Current: 1700mA
  • Phase inductance: 5 mH
  • Detent torque: 163 g-cm
  • Holding torque: 3200 g-cm
  • Mounting hole space: 1.22"
  • Mounting holes: 0.15"
  • Shaft diameter: 0.19"
  • Shaft length: 0.68"
  • Motor diameter: 1.65"
  • Motor depth: 1.49"
  • Weight: 0.60 lbs
  • Screw Mount Dimensions: M3 x 0.5



    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12


    Report a problem
    Suggest a product