5 Volt Switching Wall Adapter Transformer 2.5 Amps Wallmount

$9.95 ea


  • Part no.: 2158549
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: S15AA05025001-2.5
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

5V SWITCHING TRANSFORMER

Features

  • 5V @ 2.5 A
  • Tolerance: ±0.3V

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)67.7
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.0
    Width (inch)1.4
    Height (inch)2.2
    Agency ApprovalsUL/CUL/CEC
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product