12 Volt 1 Amp 8 Pin Double Pole Double Throw Relay

$1.49 ea


  • Part no.: 2158590
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: DSBT2-M-2D-DC12
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
250+ $0.85

DPDT Relay



  • Coil Voltage: 12 V
  • Coil resistance: 266.7 ohms
  • Contact Current: 1A
  • Contact Voltage: 250 VAC/220 VDC
  • Pins: 8
  • Dimensions: 0.81 x 0.42 x 0.42 inches

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    DC Coil Voltage12
    Coil Resistance (ohm)266.7
    Maximum Current Rating1
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating220
    Pin Count8
    Product Length0.81
    Product Depth0.42
    Product Height0.42


    Report a problem
    Suggest a product