0.03125 Inch Conical Soldering Tip

$10.95 ea


  • Part no.: 2158629
  • Manufacturer: WELLER/COOPER INDUSTRIES
  • Manufacturer no.: WPS10
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
5+ $9.95

0.03125" Conical Soldering Tip


For use with Weller Soldering Iron P/N 2153810

Features:

  • Heater is contained in the tip for super-fast heat up
  • Copper tip with long-life iron plating
  • Nickel-chrome plating over the copper to prevent oxidation
  • Iron plated working end is factory pre-tinned with lead free solder
  • Tip cannot be filed as this will damage the tip structure
  • Phono jack plugs in to the body of the soldering tool quickly and easily
  • Length: 1 inch
  • Conical tip
  • Thickness: 0.03125 inches (0.794 mm)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTip


    Report a problem
    Suggest a product