Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Raspberry Pi >> Raspberry Pi Accessories

Raspberry Pi Sandwich Case

View PS-11591: Pi Sandwich Enclosure for the Raspberry Pi Microcomputer

PS-11591: Pi Sandwich Enclosure for the Raspberry Pi Microcomputer

View Larger Image
Image is representative only
BUD Industries Inc.
Jameco Part no. 2158645
Manufacturer BUD INDUSTRIES INC.
Manufacturer no. PS-11591
  RoHS compliant
Catalog 151 , page 140
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
25+ $5.79
  • Availability:Ship  1 Days ARO 

 Add to cart

Pi Sandwich Enclosure for the Raspberry Pi Microcomputer

This enclosure is designed for use with the Raspberry Pi microcomputer (not supplied) and to accommodate changes in component location on the board as well as the potential addition of components. The enclosure provides protection, flexibility and ease of access to all components with quick snap-in installation. This rectangular version is open on all four sides for direct access.

Features:

  • Designed to accept Raspberry Pi Model B microcomputer (not included)
  • Accommodate changes in component relocation on the PCB as well as the potential addition of components
  • Geared for hobbyist and students to allow ease of access while experimenting
  • Easy snap-in installation of PCB
  • Made of durable and impact resistant ABS plastic with attractive translucent raspberry red color
  • Consists of two identical halves that fit together
  • Windows on all four sides for direct access to components
  • Windows have built-in slots to accept user supplied cover panels
  • Well suited for users who frequently connect and disconnect from the PCB ports
  • Dimensions: 5.12"L x 3.35"W x 2.52"H
  • Also available in round form: Pi Plate P/N 2158653

    Note: Raspberry Pi microcomputer not included

    Product Compatibility: This case will not fit the Raspberry Pi Model B+ due to the additional USB ports and some layout reconfiguration.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Raspberry Pi

    Buy Now  $14.95


    Adafruit Prototyping Pi Plate Kit for Raspberry Pi

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.