Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Enclosures >> Enclosures, Plastic

Rasberry Pi Plate Case

View PP-11593: Pi Plate Enclosure for the Raspberry Pi Microcomputer

PP-11593: Pi Plate Enclosure for the Raspberry Pi Microcomputer

View Larger Image
Image is representative only
BUD Industries Inc.
Jameco Part no. 2158653
Manufacturer BUD INDUSTRIES INC.
Manufacturer no. PP-11593
  RoHS compliant
Catalog 133 , page 85
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  

 Add to cart

Pi Plate Enclosure for the Raspberry Pi Microcomputer


This enclosure is designed for use with the Raspberry Pi microcomputer (not supplied) and to accommodate changes in component location on the board as well as the potential addition of components. The enclosure provides protection, flexibility and ease of access to all components with quick snap-in installation. This round version has a twist-lock cover and a central wiring access hub with cable management.

Features:

  • Designed to accept current version of Raspberry Pi microcomputer
  • Accommodate changes in component relocation on the PCB as well as the potential addition of components
  • Geared for hobbyist and students to allow ease of access while experimenting
  • Easy snap-in installation of PCB
  • Made of durable and impact resistant ABS plastic with attractive translucent raspberry red color
  • Consists of a base plate and an easy on/off twist-lock cover
  • Well suited for desktop users
  • Ideal for users who need frequent access to the GPIO Headers (auxiliary 26 pins)
  • Four posts allow snap-in assembly of the PCB
  • Fully encloses all components without the need for any cutouts (Right angle connector may be required for HDMI and USB ports, alternatively you may want to remove the computer from the clips and let it "float" inside the enclosure)
  • Dimensions: 6.35" Diameter x 2.56" Height
  • Also available in rectangular form: Pi Sandwich P/N 2158645

    Note: Raspberry Pi microcomputer not included
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
    Getting Started with Raspberry Pi

    Buy Now  $14.95


    USB 5 Volt 1 Amp (1000ma) Raspberry Pi Power Adapter

    Buy Now  $10.95


    Adafruit Pi Case- Enclosure for Raspberry Pi Model A or B

    Buy Now  $12.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.