Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

Motion Sensing Pulsing LED Kit

View CJKIT-20307: Motion Sensing Pulsing LED Kit (Lighting)

CJKIT-20307: Motion Sensing Pulsing LED Kit (Lighting)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2159066
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20307
  RoHS compliant
Catalog 132 , page 163
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability: Ship  today  

 Add to cart

Motion Sensing Pulsing LED Kit

Pimp Your Chocolates with Arduino IDE and ATtiny13

The ATtiny13 is small enough to be hidden inside a box of chocolates to create a pleasing blinking LED pattern when someone touches the box and sets off the rolling ball tilt sensor. The project uses a very small number of components and requires only basic soldering skills.

Charlieplexing is used to drive up to 12 LEDs via 4 I/O pins of the ATtiny13. The original project and the software are based on 10 but it's easy to increase the number of LEDs to 12. The ATtiny will go into power-down after every blinking cycle and battery life of several months can be expected from small batteries like LR44. (The same can't be said for your chocolates.) For more infomation about the project and to see the walk-through, visit the Jameco Workshop Page, and be sure to check out what others are saying about the Motion Sensing Pulsing LED project build!

Project video



Resources & Downloads

Detailed description, schematics and modification tips at elabz.com

Club Jameco Project #20307

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Robotic Arm Edge 187 Piece Kit

Buy Now  $49.95


Dual-Output Adjustable Linear Regulated Power Supply Kit

Buy Now  $29.95


Circuit Skills: Easy LED Color Organ Kit

Buy Now  $39.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.