Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle 100 Foot

View HUWBUN100FT6: 22 AWG Solid Hook-Up Wire Bundle 100 Ft

HUWBUN100FT6: 22 AWG Solid Hook-Up Wire Bundle 100 Ft

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2159189
Manufacturer   JAMECO VALUEPRO
Manufacturer no. HUWBUN100FT6
  RoHS compliant
Catalog 142 , page 45
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
5+ $32.95
  • Availability: Ship  today  

 Add to cart

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle, 100'

This bundle contains six 100 foot spools of our popular 22 gauge solid hook-up wire. This can also be used as a refill kit if you alread have the dispenser box. Each spool is a different color. There is also a bundle of six 25' spools (P/N: 2153705) which comes with a cardboard dispenser box.

Features

  • Solid tinned-copper conductor
  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

    Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

    Packaging

  • (6) spools, each spool is 100 ft.
  • Complete listing of 22 AWG solid hook-up wire

    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    PackageREEL
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)22
    Conductor StrandSOLID
    Specification Value
    ColorASSORTED
    Length (feet)100
    Voltage600V
    Insulation TypePVC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Wire Hook-up Solid 22 AWG Black 100 Feet

    Buy Now  $7.95


    Wire Hook-up Solid 22 AWG Red 100 Feet

    Buy Now  $7.95


    25 Foot 22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle with Dispenser Box

    Buy Now  $16.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.