Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

9 Volt 15 AMP Single Pole Double Throw ( SPDT ) Mini Power Relay

View LEG-9F: SPDT Mini Power Relay Coil Voltage: 9VDC

LEG-9F: SPDT Mini Power Relay Coil Voltage: 9VDC

View Larger Image
Image is representative only
Rayex Electronics CO.
Jameco Part no. 2159197
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LEG-9F
  RoHS compliant
Catalog 142 , page 73
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
50+ $1.09
  • Availability:Ship  3 Days ARO 

 Add to cart

SPDT Mini Power Relay



  • Coil Voltage: 9 VDC
  • Coil Resistance: 225 ohm
  • Coil Current: 15mA
  • Switching Voltage: 125VAC, 24 VDC
  • Pins:5
  • Dimensions: 0.73 x 0.59 x 0.61 inch

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    Product Height0.61
    DC Coil Voltage9
    Coil Resistance (ohm)225
    Maximum Current Rating15
    Maximum AC Voltage Rating125
    Specification Value
    Maximum DC Voltage Rating24
    Pin Count5
    Product Length0.73
    Product Depth0.59


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.