1A Motor Shield for Arduino
DRI0001: 1A Motor Shield for Arduino 2 Way 7-12V Motor Drive
View Larger ImageImage is representative only
| Jameco Part no. 2159293 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | DRI0001 |
| web exclusive |
- No datasheet available. Please review the tabs below for product specifications.
1A Motor Shield For Arduino
This Motor shield for Arduino uses L293 chip which allow to drive two 7-12V DC motors with maximum 1A current. This shield can be directly mounted onto standard Arduino Duemilanove and Arduino Mega.Specification
Documents