Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Robotics >> More Products

DC-DC Boost Converter

View DFR0123: DC-DC Boost Converter Input voltage:3.7-34V (More Products)

DFR0123: DC-DC Boost Converter Input voltage:3.7-34V (More Products)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2159349
Manufacturer DFROBOT
Manufacturer no. DFR0123
Catalog 151 , page 151
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $7.49
  • Availability: Ship  today  

 Add to cart

DC-DC Boost Converter

This is a breadboard boost converter. Supply voltage as low as 3.7v, it boosts to as high as 34v.

Note:This board does not have reverse polarity protection, so please be sure to recognize the polarity of your connections! The input voltage must be less than output voltage, otherwise, it may damage the board.

Specification
  • Input voltage:3.7-34V
  • Output voltage:3.7-34V
  • Max input current:3A
  • Max Power:15W
  • Efficiency: 90%
  • Size:32x34x20 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DFRobot DF05BB Tilt/Pan Kit (5kg)

    Buy Now  $35.95


    2A Dual Motor Controller

    Buy Now  $19.95


    Wheel Encoders for DFRobot 3PA and 4 Wheel Drive Rovers

    Buy Now  $13.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.