TCS3200 Color Sensor/Color Detector

$10.95 ea


  • Part no.: 2159373
  • Manufacturer: DFROBOT
  • Manufacturer no.: SEN0101
Pricing
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95
50+ $7.95

TCS3200 Color Sensor

The TCS3200 Color Sensor is a complete color detector, including a TAOS TCS3200 RGB sensor chip and four (4) white LEDs. The TCS3200 can detect and measure a nearly limitless range of visible colors. Applications include test strip reading, sorting by color, ambient light sensing and calibration, and color matching, to name just a few.

The TCS3200 has an array of photo detectors, each with either a red, green, or blue filter, or no filter (clear). The filters of each color are distributed evenly throughout the array to eliminate location bias among the colors. Internal to the device is an oscillator which produces a square-wave output whose frequency is proportional to the intensity of the chosen color.

Specification

  • Power: (2.7V to 5.5V)
  • Interface: Digital TTL
  • High-Resolution Conversion of Light Intensity to Frequency
  • Programmable Color and Full-Scale Output Frequency
  • Power Down Feature
  • Communicates Directly to Microcontroller
  • Size: 28.4x28.4mm

    Shipping List

  • TCS3200 Color sensor(1 unit)

    Downloads & Resources

  • Wiki manual
  • Taos TCS3200 datasheet
  • Schematic
  • Arduino Sample code

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product