Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Components

Robot
Store

Capacitive Touch Kit for Arduino

View DFR0129: Capacitive Touch Kit for Arduino Operation Voltage:5V (Components)

DFR0129: Capacitive Touch Kit for Arduino Operation Voltage:5V (Components)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2159390
Manufacturer DFROBOT
Manufacturer no. DFR0129
Catalog 142 , page 161
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Capacitive Touch Kit For Arduino

Now, it is time to add a more fancy interactive way to your project. This DFRobot touch kit comes with three types touch sensors. An Ipod style wheel touch, a keypad touch which supports backlit and a grid touch pad which can recognize something unique.

This kit utilizes the not very "latest" capacitive touch technology which make the sensing very sensitive. The kit is designed to be compatible with Arduino.

Specifications:
  • Operation Voltage:5V
  • Sensor Type:Capacitive
  • Touch Chip:MPR121

    Documents:
  • Wiki Doc
  • Schematics
  • Arduino Library
  • MPR121 Datasheet

    Shipping List
  • Control Unit (1 unit)
  • Wheel Pad (1 unit)
  • Keypad (1 unit)
  • Grid Pad (1 unit)
  • Cables ( 1 unit)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $32.95


    Conductive Sewing Thread Size 92

    Buy Now  $34.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.