Capacitive Touch Kit For Arduino

$24.95 ea


  • Part no.: 2159390
  • Manufacturer: DFROBOT
  • Manufacturer no.: DFR0129
Pricing
# of units Price
1+ $24.95
5+ $22.95

Capacitive Touch Kit For Arduino

Now, it is time to add a more fancy interactive way to your project. This DFRobot touch kit comes with three types touch sensors. An Ipod style wheel touch, a keypad touch which supports backlit and a grid touch pad which can recognize something unique.

This kit utilizes the not very "latest" capacitive touch technology which make the sensing very sensitive. The kit is designed to be compatible with Arduino.

Specifications:
  • Operation Voltage:5V
  • Sensor Type:Capacitive
  • Touch Chip:MPR121

    Documents:
  • Wiki Doc
  • Schematics
  • Arduino Library
  • MPR121 Datasheet

    Shipping List
  • Control Unit (1 unit)
  • Wheel Pad (1 unit)
  • Keypad (1 unit)
  • Grid Pad (1 unit)
  • Cables ( 1 unit)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product