Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Components

Robot
Store

SHT1X Humidity and Temperature Sensor

View DFR0066: SHT1X Humidity and Temperature Sensor (Components)

DFR0066: SHT1X Humidity and Temperature Sensor (Components)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2159402
Manufacturer DFROBOT
Manufacturer no. DFR0066
Catalog 161 , page 146
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
25+ $18.95
  • Availability: Ship Today  

 Add to cart

SHT1x Humidity and Temperature Sensor

This sensor uses SHT1x sensor. SHT1x is individually calibrated in a precision humidity chamber. The calibration coefficients are programmed into an OTP memory on the chip. These coefficients are used to internally calibrate the signals from the sensors. The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration. The tiny size and low power consumption makes SHT1x the ultimate choice for even the most demanding applications.

Specification
  • Interface Type: Serial (I2C non standard)
  • Humidity Ranger:0-100%RH
  • Tempereature ranger: -40-128.8°C
  • Humidity accuracy:±4.5%RH
  • Temperature accuracy:±0.5°C?25°C?
  • Size: 32x17mm
  • Weight:5 gram

    Documents
  • Wiki Doc
  • Data sheet
  • Arduino Library



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $39.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $22.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.