Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Preassembled

Robot
Store

2A Dual Motor Controller

View DRI0002: 2A Dual Motor Controller Logic Part of the Input Voltage: 6 ~ 12V

DRI0002: 2A Dual Motor Controller Logic Part of the Input Voltage: 6 ~ 12V

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2159411
Manufacturer DFROBOT
Manufacturer no. DRI0002
Catalog 132 , page 85
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability: Ship  today  

 Add to cart

2A Dual Motor Controller

This is a 4.8-46V, 2A Dual Motor Controller which is the revised version of the DF-MDV1.0. Its performance has been improved greatly. It can bear larger current due to the increased heat sink dissipation. It is easy to control, using LGS's outstanding high-power motor driver chip, the L298N. This chip allows for direct drive of two bi-directional DC motors, and incorporates high-speed short diodes for protection. Drive current up to 2A per motor output. The driver uses a broad-brush design to reduce wire resistance.

Specification
  • The logic part of the input voltage: 6 ~ 12V
  • Driven part of the input voltage Vs: 4.8 ~ 46V
  • The logical part of the work current Iss: 36mA
  • Drive part of the operating current Io: 2A
  • Maximum power dissipation: 25W (T = 75 degree Celsius)
  • Control signal input level:
  • High level: 2.3V = Vin = Vss
  • Low:-0.3V = Vin = 1.5V
  • Operating temperature: -25 degree Celsius ~ +130 degree Celsius
  • Drive Type: Dual high-power H-bridge driver
  • Module Size: 47 mm × 53mm
  • Module Weight: About 29g

    Documents
  • Wiki Doc
  • Schematics


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DFRobot DF05BB Tilt/Pan Kit (5kg)

    Buy Now  $35.95


    DFRobot DF15MG Tilt/Pan Kit (15kg)

    Buy Now  $44.95


    GRAPHIC LCD SHIELD,ARDUINO,48X48,BACKLIGHT,JOYSTICK

    Buy Now  $26.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.