Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Audio

Audio Analyzer Used to Create Sound Visualizes Detect Patterns in Music or Add Sound Activation to your Microcontroller

View DFR0126: Audio Analyzer Detect Patterns in Music -Make a Robot Dance!

DFR0126: Audio Analyzer Detect Patterns in Music -Make a Robot Dance!

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2159496
Manufacturer DFROBOT
Manufacturer no. DFR0126
Catalog 151 , page 159
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $16.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Audio Analyzer

This module features the MSGEQ7 graphic equalizer display filter. It will give your Arduino ears. Sound is broken down into seven frequency bands and the peak level for each band can be read. The seven frequencies measured are as follows: 63Hz, 160Hz, 400Hz, 1kHz, 2.5kHz, 6.25kHz and 16kHz.

This module can be used to create sound visualizes, detect patterns in music or add sound activation to your microcontroller.

Applications
  • Detect patterns in music - make a robot dance!
  • Process the values read, then display on LEDs as a soothing visualization which changes with the music.
  • Pimp the interior lighting in your car so it pumps to the beat and twinkles to the high hats.
  • Create / listen for fingerprints in certain sounds - voice analysis.

    Specification
  • Voltage:5V
  • Size:30x20mm
  • Weight: 5 grams

    Shipping List
  • Audio Analyzer Module(1 Unit)
  • Analog Cable(2 units)
  • Digital Cable(1 unit)

    Documents
  • Wiki
  • MSGEQ7 Data Sheet
  • Wiring Diagram
  • Sample code/Library
  • Zip File (Includes all of the above)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $39.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.