Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

5A @ 120VAC Single Pole Double Throw ( SPDT )Redstraight Round Miniature Toggle Switch (on-On)

View AE101SD1V30B: Toggle Switch Contact Form: SPDT

AE101SD1V30B: Toggle Switch Contact Form: SPDT

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2159584
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. AE101SD1V30B
Catalog 142 , page 69
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.65
100+ $1.45
  • Availability:Ship  3 Days ARO 

 Add to cart

Toggle Switch

Features

  • Contact form: SPDT
  • Switch Configuration: On-On
  • Rating: 5A @ 120VAC and 2A @ 250VAC
  • Switch Terminals: V Bracket
  • Actuator Style: Lever
  • Circuitry: SPDT
  • RoHS Compliant: Yes

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Termination StylePC Pins
    Length (inch).26
    Contact FormSPDT
    Depth (inch).4
    Specification Value
    Height (inch).5
    Switch FunctionON-ON
    Maximum Current Rating (A).04
    Voltage Rating (AC)20


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

    Buy Now  $1.95


    Toggle Switch (On-None-On) Double Pole Double Throw Toggle Solder Lug 5 Amp @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95


    Toggle Switch (On-None-Off) Single Pole Single Throw Toggle Solder Lug 5 Amp @ 120VAC 28VDC Panel Mount

    Buy Now  $1.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.