Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

12 Volt @ 0.1 Amp Double Pole Double Throw Right Angle Miniature Slide Switch (on-On)

View OS202011MAOQS1: DPDT Miniature Slide Switches

OS202011MAOQS1: DPDT Miniature Slide Switches

View Larger Image
Image is representative only
ITT C&K Switches
Jameco Part no. 2159613
Manufacturer ITT C&K SWITCHES
Manufacturer no. OS202011MAOQS1
Catalog 142 , page 67
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.25
100+ $0.19
250+ $0.15
  • Availability:Ship  1 Days ARO 

 Add to cart

Miniature slide Switches

Features

  • Variety of actuators & terminations
  • PC and panel mounting
  • Gold or silver plating available
  • Shorting or non-shorting contacts
  • RoHS compliant
  • Applications include Test & measurement equipment, computer peripherals & network products

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationDPDT
    Maximum Current Rating0.1A@12DC
    Product Length0.32
    Product Height0.27
    Specification Value
    Product Depth0.19
    Housing MaterialMetal
    Maximum DC Voltage Rating12


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Slide (One-On) Single Pole Double Throw Top Slide 0.5 Amp 30 Volt AC 125 Volt Solder Lug Panel Mount Bulk

    Buy Now  $2.25


    DIP Switch 1 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Slide

    Buy Now  $1.75


    SP Slide Switch On-None-On

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.