Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC to DC DIN-Rail Power Supply 48 Volt 0.83 Amp 39.8 Watt

View MDR-40-48: MDR-40 Power Supply Switching 40 Watt 48V/.83A DIN 85-264VAC

MDR-40-48: MDR-40 Power Supply Switching 40 Watt 48V/.83A DIN 85-264VAC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1943431
Manufacturer MEAN WELL
Manufacturer no. MDR-40-48
  RoHS compliant
Catalog 151 , page 112
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
Request a Large Quantity Quote
  • Availability:Ship  2 Days ARO 

 Add to cart

POWER SUPPLY,SWITCHING,40 WATT,48V/.83A,DIN,85-264VAC,UL/CB/TUV/CE/CUL

Report a problem
Suggest a product
Specification Value
FamilyMDR-40
Primary Output Voltage (VDC)48
Output Current (A)0.83
Specification Value
Maximum Output Power (W)39.8
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC DIN-Rail Power Supply 24 Volt 5 Amp 120 Watt

Buy Now  $39.95


AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

Buy Now  $59.95


AC to DC DIN-Rail Power Supply 24 Volt 4 Amp 96 Watt

Buy Now  $39.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.