Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

3 Amp 250 Volt Fast Blow Ceramic Axial Fuse 1/4 X 1 1/4 Inch 2 Pin

View BK/ABC-V-3: 3 Amp 250 Volt Fast Blow Ceramic Axial Fuse 1/4 X 1 1/4 Inch 2 Pin

BK/ABC-V-3: 3 Amp 250 Volt Fast Blow Ceramic Axial Fuse 1/4 X 1 1/4 Inch 2 Pin

View Larger Image
Image is representative only
Bussmann
Jameco Part no. 2159728
Manufacturer BUSSMANN
Manufacturer no. BK/ABC-V-3
web exclusive
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
  • Availability: Ship  today  

 Add to cart

Ceramic Axial Fuse

Features

  • Maximum AC Voltage Rating: 250 V
  • Maximum DC Voltage Rating: 125 V
  • Fuse Material: Ceramic
  • Current Rating: 3 A
  • Fuse Size: 1/4 in x 1 1/4 in

    Report a problem
    Suggest a product
  • Specification Value
    FamilyABC
    Product TypeFuses
    TypeAxial Lead and Cartridge
    Rated AC Voltage (URac) (V)250
    Specification Value
    ActingFast
    Current Rating (A)3
    Fuse MaterialCeramic


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    250V 125mA Cylindrical Cartridge Fuse

    Buy Now  $1.49


    Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

    Buy Now  $1.49


    Fuse 10A 250 Volt Slow Blow Acting

    Buy Now  $0.65

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.