Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

5 Volt 50 MA TO-92 Positive Voltage Regulator

View S-81250HG: 5V Positive Voltage Regulator (Analog/Linear)

S-81250HG: 5V Positive Voltage Regulator (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 2159875
Manufacturer VARIOUS
Manufacturer no. S-81250HG
web exclusive
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.099
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

5V Positive Voltage Regulator

The S-812 series of three-terminal voltage regulators use a CMOS process. The output voltage is fixed internally. Since the S-812 series consume less current and need a smaller input/output voltage difference than existing three-terminal voltage regulators, battery-powered equipment can have a higher capacity and a longer service life.

Applications

  • Constant voltage power supply of battery-powered equipment, communications equipment, video equipment and others.
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
    Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

    Buy Now  $0.45


    Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.59


    Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.