Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 16x2

I2C/TWI LCD1602 Module

View DFR0063: I²c/Twi LCD1602 Module I2C ADDRess:0X20-0X27 (0X20 Default)

DFR0063: I²c/Twi LCD1602 Module I2C ADDRess:0X20-0X27 (0X20 Default)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2160358
Manufacturer DFROBOT
Manufacturer no. DFR0063
Catalog 151 , page 28
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.49
  • Availability:Ship  9 Wks ARO 

 Add to cart

I²C/TWI LCD1602 Module

This is another great LCD display compatible with Gadgeteer modules from DFRobot. With limited pin resources, your project will quickly run out of resources using normal LCDs. With this I²C interface LCD module, you only need 2 lines (I²C)to display the information. If you already have I²C devices in your project, this LCD module actually costs no more resources at all. The address can be set from 0x20-0x27. Fantastic for Arduino or Gadgeteer based projects.

Specification

  • I2C Address:0x20-0x27(0x20 default)
  • Back lit (Blue with white char color)
  • Supply voltage: 5V
  • Interface:I²C/TWI x1,Gadgeteer interface x2
  • Adjustable contrast
  • Size:82x35x18 mm

    Shipping List

  • IIC LCD1602(Gadgeteer Compatible) (1 unit)

    Documents

  • Wiki
  • Arduino Library
  • Sample code
  • HD44780 LCD datasheet



    Report a problem
    Suggest a product
  • Specification Value
    Characters x Lines2 x 16
    TypeParallel


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3-wire Serial LCD Module (Arduino Compatible)

    Buy Now  $27.95


    I2C/TWI LCD2004 Module

    Buy Now  $27.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.