Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 20x4

I2C/TWI LCD2004 Module

View DFR0154: I2C/TWI LCD2004 Module I2C ADDRess: 0X27 (Parallel)

DFR0154: I2C/TWI LCD2004 Module I2C ADDRess: 0X27 (Parallel)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2160366
Manufacturer DFROBOT
Manufacturer no. DFR0154
Catalog 151 , page 28
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $26.95
  • Availability:Ship  2 Days ARO 

 Add to cart

I2C/TWI LCD2004 Module

I2C/TWI LCD2004 module is a cool lcd with a high speed I2C serial bus from DFRobot. With the limited pin resources, your project may be out of resources using normal LCD shield. The LCD display is a 4x20 character STN white display with a blue LED backlight.

With this I2C interface LCD module, you only need 2 lines (I2C) to display the information. If you already have I2C devices in your project, this LCD module actually cost no more resources at all. Fantastic for Arduino based project.

Specification
  • I2C Address: 0x27
  • Number of Characters: 20 characters x 4 Lines
  • Blue LED backlight with white char color
  • Adjustable contrast
  • Supply voltage: 5V
  • Interface: IIC/TWI
  • View direction: Wide viewing angle
  • Dot size: 0.55 x 0.55 mm
  • Dot pitch: 0.60 x 0.60 mm
  • Character size: 2.96 x 4.75 mm
  • Character pitch: 3.55 x 5.35 mm
  • Size: 98x60x24mm
  • Weight: 75g

    Documents
  • Wiki page
  • Arduino Sample code
  • Arduino Library
  • LCD datasheet
  • PCA8574 Datasheet

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    16x2 Character LCD Display - White on Blue 5V

    Buy Now  $19.95


    3-wire Serial LCD Module (Arduino Compatible)

    Buy Now  $27.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.