3-wire Serial LCD Module (Arduino Compatible)

$24.95 ea


  • Part no.: 2160403
  • Manufacturer: DFROBOT
  • Manufacturer no.: DFR0091
Pricing
# of units Price
1+ $24.95

3-wire Serial LCD Module (Arduino Compatible)

This LCD module uses a 128x64 liquid crystal display that support Chinese character, English characters and even graphics. It is suitable for interactive work with Arduino.

It features a backlit control, parallel or serial control, contrast adjustment. The LCD is shipped in Parallel mode in default. The R9 is used to set the interface mode. To switch to SPI mode, the R9 resistor needs to be moved to R10.

Specification
  • Power Supply: 4.5 - 5.5V
  • Micrcontroller: ST7920
  • Resolution: 128 x 64
  • Display color: blue lit with white char
  • View angle: 170 degree
  • LCD module: STN
  • Control interface: 8/4 bits Parallel (Default) or 3 bits serial (SPI)
  • Module size:93x70x22mm
  • Visible size:73x39mm

    Documents
  • Wiki Doc
  • Arduino Library (SPI)
  • Arduino Library (Parallel)
  • (cable not included)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product