Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Evaluation Board for WIZ220IO

View WIZ220IO-EVB: Evaluation Board for WIZ220IO (Networking)

WIZ220IO-EVB: Evaluation Board for WIZ220IO (Networking)

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132859
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ220IO-EVB
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Evaluation Board for WIZ220IO

Webserver based IO control module.


Features:
- Remote I/O Monitoring and Control with Ethernet
- 8 Digital Input Ports
- 8 Digital Output Ports
- 2 Analog Input Ports (12 bit resolution)
- 2 Analog Output Ports (12 bit resolution)
- Supports Application Program
- Supports WebServer

 

Specifications:

Network Interface

10BaseT/100BaseTX
Auto Negotiation (Full-duplex and half-duplex)
Auto MDIX

Digital Input

Input Port 8 ports
Input Type Voltage
Low level input voltage -0.5V ~ 0.8V
High level input voltage 2.0V ~ 5.5V

Digital Output

Output Port 8 ports
Output Type Voltage
Low level output voltage MAX 0.4V
High level output voltage MIN 2.4V

Analog Input

Input Port 2 ports
Resolution 12-bit
Input Type Voltage
Sampling Rate 100ksps
Input Range 0 ~ 5V

Analog Output

Output Port 2 ports
Resolution 12-bit
Output Type Voltage
Setting Time 4.5us
Output Range 0 ~ 5V

Protocol

ARP, ICMP, TCP, DHCP, PPPoE, HTTP

Dimensions

63 x 45 (mm)

Power

DC 5V




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $45.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.