Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Power Supplies

DIY Transformer Kit

View CJKIT-20312: Transformer Kit Soldering Iron (Power Supplies)

CJKIT-20312: Transformer Kit Soldering Iron (Power Supplies)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2160681
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20312
Catalog 151 , page 161
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.49
  • Availability: Ship  today  

 Add to cart

Transformer Kit


Learn how to wind your very own step-up transformer coil from scratch with this simple kit. Great for anyone from a beginner to the most advanced builder. After all, it's great to be able to say you made something from a handful of parts. It's something more to say you made the parts too. Check out what others are saying about the DIY Transformer project build!

Read Jameco's Transformer Electronics Fundamentals page

WARNING:

If you are unsure of the dangers involved with your particular project, consult with someone who is experienced. Always wear eye protection and gloves. FAILURE TO INITIATE AND FOLLOW YOUR OWN SAFETY PROCEDURES MAY RESULT IN BODILY INJURY OR DEATH!



Note: The order in which you wind the primary and secondary coils does not matter as long as the windings ratio is the same in the end. If you would like to build a step-down transformer, you would need to have primary coils of thinner wire and secondary coils of thicker wire (opposite of step up).

You Will Need:

  • Soldering iron
  • Solder
  • Calculator
  • Electrical tape

Transformer Kit Includes:

Part No.
Qty.
Description
2119347
2
Magnet Wire, 26 AWG, 1/4 lb (328 ft.)
2098398
1
Magnet Wire, 20 AWG, 1/4 lb (81 ft.)
2160657
1
Transformer Bobbin, Horizontal Mount
2160665
2
Ferrite E Core, Ungapped
---
1
Instructions


Club Jameco Project #20312

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube Kit Blue

Buy Now  $149.95


Line Follower: A Zippy Robot That Senses Where to Go

Buy Now  $29.95


Fun Light Switch Box Kit

Buy Now  $69.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.