Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Radio/Transmitter

Super Simple Low Power am Radio Project

View CJKIT-20364: Super Simple Low Power am Radio Project

CJKIT-20364: Super Simple Low Power am Radio Project

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2160817
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20364
Catalog 161 , page 147
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $12.95
  • Availability: Ship Today  

 Add to cart

Super Simple Low Power AM Radio Project

This kit utilizing minimal components to build a simple tune-able AM radio transmitter. This circuit provides a good introduction to basic RF concepts and leaves plenty of room for the builder to experiment. The output power of the transmitter provides a great opportunity for experiments in signal amplification as well. Check out what others are saying about the Super Simple Low Power AM Radio project build!

This circuit provides an alternative usage of the popular 555 timer as an inverter gate used as a relaxation oscillator to generate the carrier signal. Add a small signal diode to create a heterodyne mixer to input the signal to be sent.

To remain within the specifications of part 15 of the FCC regulations keep the antenna under 3 meters (9 feet)

Schematic


Low Power AM Radio Schematic

AM Radio Kit Includes:



CLUB JAMECO PROJECT #20364

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube Kit Blue

Buy Now  $149.95


Line Follower: A Zippy Robot That Senses Where to Go

Buy Now  $29.95


Fun Light Switch Box Kit

Buy Now  $69.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.