Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Enclosures & Hardware >> External HDD Enclosures

External Enclosure for SATA and SATA II Drives

View ENTONE 4755: SATA External Enclosure Uses SATA/Esata Connection

ENTONE 4755: SATA External Enclosure Uses SATA/Esata Connection

View Larger Image
Image is representative only
Entone, Inc.
Jameco Part no. 2125211
Manufacturer ENTONE, INC.
Manufacturer no. ENTONE 4755
Catalog 151 , page 145
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $6.95
25+ $6.49
100+ $5.95
  • Availability:Ship  1 Days ARO 

 Add to cart

SATA External Enclosure


For SATA 3.5" and 2.5" drives

This external enclosure is the perfect match for your computing and storage needs. With the SATA/eSATA connection, you can be sure nothing is impeding your external drive, ensuring the highest performance. Use as a fast external back-up solution, or add it to a compatible DVR to increase recording time and storage. Just add your 3.5" drive, plug to your external SATA port, and you're ready to go!

Features:

  • Uses SATA/eSATA connection
  • SATA-II compatible
  • Internal fan for cooling
  • Power switch on enclosure to turn power supply on and off
  • 4-pin DIN port
  • SATA port
  • Size: 5.0"W x 1.8"H x 7.9"D

    Includes:

  • 20" external SATA cable
  • 34W dual output table-top power supply with a 4-pin DIN connector
  • AC power cable
  • Mounting hardware


  • Report a problem